63675-4
POST 024X020 MINI MAG MATE
Easily secure your connections with our POST 024X020 MINI MAG MATE. A compact and efficient solution from our MAG-MATE series, this terminal features a convenient tab design for quick and reliable installation. Perfect for a wide range of applications, it ensures a secure splice every time. Crafted with high-quality materials and meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Trust in our Magnet Wire Terminals for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63675-4 |
Series: | MAG-MATE |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63675-4 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .6 mm / .024 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 13.72 mm / .54 in |
Magnet Wire Size: | 38 - 30 AWG / .1 - .25 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 13.72 mm / .54 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |