63701-1
WELD TAB 20-16 AWG NPSTL
Enhance your connectivity with these Weld Tab terminals, designed for 20-16 AWG wires. Crafted from durable steel with a nickel plating, they ensure reliable performance in a wide temperature range from -40 to 250°C (-40 to 482°F). The straight orientation and open barrel design facilitate easy installation via C-Crimp method. ROHS compliant, these Quick Disconnects are a dependable choice for your crimp terminal needs. Each terminal measures .27 inches (6.86 mm) in length and accommodates wire sizes ranging from 16 to 20 AWG (.51 to 1.31 mm²). Elevate your projects with this essential component, suitable for various applications in the automotive, industrial, and electronic sectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63701-1 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Overall Length: | .27 in, 6.86 mm |
Material: | Steel |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | C-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP63701-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |