63718-2
TAB,250 MAG-MATE SLIM LN 27-24
Introducing the MAG-MATE SLIM LN 27-24, a high-performance tab terminal for seamless wire connections. Featuring IDC Standard termination method, this slim and sleek terminal is designed for quick and efficient installations. With a hole mating retention type, it ensures secure and reliable connections. Suitable for 250 Tab wire sizes, it is perfect for a wide range of applications. Made with premium materials, this terminal guarantees durability and long-lasting performance. Compliant with RoHS regulations, it is environmentally friendly. Upgrade your wire connections with the MAG-MATE SLIM LN 27-24 for professional results every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63718-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63718-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 19.1 mm / .752 in |
Magnet Wire Size: | 27 - 24 AWG / .36 - .51 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 19.1 mm / .752 in |
Identification Number: | 10 |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |