638551-3
CONTACT,FEMALE,0.64MM,SN,18-20
Enhance your electrical connections with this high-quality female contact, designed for optimal performance in automotive, truck, bus, and off-road applications. With a compact 0.64mm size and durable tin plating, it ensures reliable conductivity for wire sizes ranging from 0.5 to 1mm². The F-Crimp termination method guarantees secure attachment, while the receptacle design offers easy integration. Operating smoothly in temperatures spanning -40 to 125°C (-40 to 125°F), this RoHS-compliant contact is a must-have for ensuring safe and efficient power delivery, with a maximum amperage of 7.7A. Upgrade your connector systems with this essential component, meeting stringent industry standards for quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 638551-3 |
Amperage: | 7.7 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP638551-3 |
series: | AMP 0.64 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | .5 - .75 mm / .055 - .083 in |
Wire Size Search: | 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |