Easily connect wires on your PCB with our FASTON 250 TAB TPBR terminals. Designed for Through Hole - Solder termination, these durable tabs feature Tin contact plating for reliable conductivity. The Flag orientation and 90° terminal angle make them ideal for various applications. Certified RoHS compliant, they offer peace of mind for environmentally conscious projects. Explore our range of Crimp Quick Disconnect Tab Terminals for seamless wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63951-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Flag
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP63951-1
series:FASTON 250
Plating Material:Tin
Plating Thickness:3.81 µm / 150 µin
Stud Hole:No
Connection Capacity:Single
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.8 mm / .031 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:8.89 mm / .354 in
Receptacle Terminal Stock Thickness:.8 mm / .031 in
Extension Below Board:3.81 mm / 150 in
CSA Certified:Yes
UL Rating:Recognized
Wire Insulation Support:Without
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download