63881-1
MAG-MATE 250 F. TAB TPBR
Discover the powerful connectivity of the MAG-MATE 250 F. TAB TPBR terminal from our exclusive MAG-MATE series. Featuring IDC Standard termination and Tab terminal type, this innovative connector ensures secure and efficient wire splicing. With mating retention via Hole attachment, it offers reliable performance in various applications. RoHS compliant and meticulously crafted, it's an essential component for your wiring projects. Explore the unmatched quality of our Magnet Wire Terminals and experience seamless connectivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63881-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63881-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 24.18 mm / .95 in |
Aluminum Wire Size: | 1.47 - 1.86 mm |
Magnet Wire Size: | 16 - 15 AWG / 1.29 - 1.45 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 40 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2018 | P-18-015572 - TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download |