640385-8
08P MTA156 HDR ASSY SQ R/A
Enhance your power connectivity with our MTA 156 series connector, ideal for board mount applications. This UL and CSA certified connector features a durable Polyester - GF housing in a natural color, ensuring reliability in demanding environments. With a pitch of 3.96 mm and 8 contact positions, it offers efficient power transmission with a voltage rating of 600 V AC and contact amperage of 7 A. The through-hole solder termination method and copper alloy contacts guarantee secure and stable connections. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for various power circuit applications. Its compact and unshrouded header design, along with inline contact layout, facilitates easy installation on printed circuit boards. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Each package includes 2000 units, making it convenient for bulk installations in appliances and other electronic devices. Upgrade your power systems with this high-quality wire-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640385-8 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 8 |
Contact Layout: | Inline |
Connector Length: | 1.248 in, 31.7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .39 in, 9.906 mm |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640385-8 |
SKU: | AMP640385-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |