641112-5
07P MTA156 HDR ASSY W/O#3 & 6
Enhance your power connections with the MTA 156 series connector. Designed for seamless board mounting, this UL and CSA certified connector features durable polyester housing with copper alloy contacts. With a pitch of 3.96mm and a voltage rating of 600V AC, it ensures reliable performance in various power applications. The inline contact layout includes 7 positions, with 5 loaded for immediate use. Its tin-plated contact mating area and nickel underplating guarantee efficient conductivity and durability. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding environments. Its natural housing color and friction lock mating retention offer both functionality and convenience. RoHS compliant and suitable for appliances, it's a dependable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641112-5 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 5 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .12 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 7 |
Contact Layout: | Inline |
Connector Length: | 27.73 mm, .936 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 2 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 641112-5 |
SKU: | AMP641112-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |