641119-3

03P MTA156 HDR ASSY FL/ST 15AU

Enhance your power circuit connections with our MTA 156 series connector. Featuring a durable polyester housing with enhanced glass fiber, this board-mount connector is designed for reliable performance. With a single row layout and solder termination method, it offers easy installation on your PCB. The copper alloy pins ensure efficient conductivity, rated for up to 7A of current at 600V AC. Its UL 94V-0 flammability standard compliance guarantees safety in operation. Suitable for a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various appliances. The gold-plated contact mating area provides optimal signal transmission, while the bright finish ensures long-lasting quality. With a compact design and vertical mount orientation, it's space-efficient and versatile. LR7189 and E28476 certified for quality assurance. Whether you're assembling a new system or replacing existing connectors, this MTA 156 connector is a dependable choice for your power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641119-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:641119-3
Replacement Part:3-641119-3
SKU:AMP641119-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: