641922-1

08P MTA156 HDR ASSY STR W/O#4

Enhance power connectivity with our MTA 156 series connector, designed for reliable performance in a variety of applications. With UL and CSA certifications, you can trust in its quality and safety. Featuring a durable thermoplastic polyester housing in a natural color, it offers exceptional protection. The through-hole solder termination method ensures secure and lasting connections. With a voltage rating of 600V AC and a contact amperage of 7A, it's ideal for power applications. This connector, with one row of eight positions, is suitable for board mount installation. Its tin-plated copper alloy contacts provide efficient conductivity, meeting stringent standards. The connector's compact design, with a pitch of 3.96mm, allows for space-saving integration. Operating in a wide temperature range from -55 to 105°C, it's reliable in diverse environments. Whether used in appliances, industrial equipment, or other systems, this connector is a dependable solution. Compliant with RoHS regulations, it's also environmentally friendly. Each package contains 1000 units, offering value and convenience. Trust in the performance and quality of this MTA 156 connector for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641922-1
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:7
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.12 in, 3.04 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:8
Contact Layout:Inline
Connector Length:31.69 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.6 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:641922-1
SKU:AMP641922-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: