641922-2

08P MTA156 HDR ASSY STR W/O#3

Enhance power connectivity in your PCB designs with the MTA 156 series connector. Featuring a durable housing made of Polyester-GF, this board mount connector ensures reliable performance in various applications. With a single row configuration and 8 positions available, it offers ample connectivity options. The contact pins, made of Copper Alloy and plated with Tin, guarantee efficient power transmission with a voltage rating of 600V AC and a current handling capacity of 7A. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. Its UL 94V-0 flammability rating ensures safety compliance. Designed for vertical mount orientation, it facilitates easy PCB integration. The inline contact layout and square contact shape provide a secure connection, while the mating retention feature adds stability. With LR7189 and E28476 certifications, you can trust in its quality and performance. RoHS compliant, it meets environmental standards without compromising on functionality. Whether in appliances or other electronic systems, this connector is a reliable solution for power distribution in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641922-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:7
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:31.69 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:3
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:641922-2
SKU:AMP641922-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: