641922-3

08P MTA156 HDR ASSY STR W/O#2

Enhance your power connectivity with our MTA 156 series board mount connector. UL and CSA standards ensure reliability, while the thermoplastic polyester housing offers durability. With a single row design and through hole solder termination, installation is a breeze. Copper alloy contacts with tin plating provide excellent conductivity for up to 600V AC. Perfect for power applications, this connector features 8 positions with a mix of pin and tab contact types. Friction lock mating retention and polarization alignment guarantee a secure connection. Operating temperatures ranging from -55 to 105°C make it suitable for various environments. RoHS compliant and featuring UL 94V-0 flammability rating, it's a safe and environmentally friendly choice. Each package contains 1000 units, ideal for bulk projects. Upgrade your power systems with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641922-3
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:7
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.12 in, 3.04 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:8
Post Numbers Omitted:2
Contact Layout:Inline
Connector Length:31.69 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.6 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:641922-3
SKU:AMP641922-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: