641922-6

08P MTA156 HDR ASSY W/0#4,6

Elevate your power connectivity with this MTA 156 series connector, perfect for board mount applications. Meeting CSA and UL standards for quality assurance, this connector features a durable thermoplastic polyester housing in a natural color. With a single row design and through-hole solder termination, it ensures secure and reliable connections. Its contact pins and tabs, made of copper alloy with tin plating, can handle up to 7A of current at 600V AC. With 8 positions and a pitch of 3.96mm, it's ideal for power circuit applications. Friction lock mating retention and polarization alignment provide added security during assembly. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. RoHS compliant and UL 94V-0 rated for flammability, it guarantees safety and environmental responsibility. Whether for appliances or industrial equipment, this connector is a dependable choice for wire-to-board connections. Packaged in quantities of 1000, it's ready for your production needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641922-6
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:6
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.12 in, 3.04 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:8
Contact Layout:Inline
Connector Length:31.69 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.6 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:2
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:641922-6
SKU:AMP641922-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: