641968-4

4P UMNL PIN HDR POL VO, AU, LF

Experience seamless power connectivity with our Universal MATE-N-LOK connector, designed for efficient board mounting in various applications. This UL and CSA certified connector boasts a durable nylon housing in a crisp white color, ensuring reliable performance. With a pitch of 6.35mm (.25 in) and a voltage rating of 600 V AC, it is ideal for power circuit applications. The 4-position inline layout features gold-plated pins, offering high conductivity and corrosion resistance. Operating reliably in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is VDE tested and RoHS compliant, guaranteeing quality and safety. Whether for appliances or industrial machinery, trust in the secure mating retention and polarization alignment of this connector for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641968-4
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:4
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 36 µin, .76 - .91 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.124 in, 3.12 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:4
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.146 in, 3.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:641968-4
SKU:AMP641968-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: