641975-1
15P UMNL PIN HDR ASSY POL NATL
Enhance your power connector setup with this essential component from the Universal MATE-N-LOK series. Designed for seamless board mounting with a 6.35mm pitch, this connector boasts CSA and UL certifications for reliable performance. Its nylon housing, natural in color, accommodates 15 pin contacts in a matrix layout, perfect for power applications. With a 600V AC voltage rating and 12A contact amperage, it ensures efficient power transmission. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this header connector is ideal for various appliances, meeting stringent UL 94V-2 flammability standards. Featuring Through Hole - Solder termination and Positive Lock mating retention, it guarantees secure and stable connectivity. Rest assured of its quality and compliance, as it is RoHS-certified and VDE-tested, making it a dependable choice for your projects. Indispensable for wire-to-board connections, this receptacle connector is a must-have in your inventory. With a package quantity of 50, it's suitable for both small-scale and bulk installations. Elevate your power circuitry with this high-performance connector, ensuring efficiency and safety in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641975-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 50 |
Contact Amperage: | 12 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 15 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .146 in, 3.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 641975-1 |
SKU: | AMP641975-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2021 | PCN-21-102750 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 360no's against present package quantity 200no's. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |