1586683-9

15P UMNL HDR ASSY PC 94VO SL

Discover the versatile Universal MATE-N-LOK series with this three-row power connector, ideal for board mount applications. Crafted with durable nylon housing and phosphor bronze contacts, it ensures reliable performance. With a pitch of 6.35mm (.25 in) and a 600V AC voltage rating, it's suitable for power-intensive tasks. The 15-position socket connector, in classic white, boasts UL 94V-0 flammability standard compliance and operates seamlessly in a wide temperature range. Featuring a latch mating retention type and polarization for secure connections, it's perfect for power circuit applications. The header connector, with pre-tin plating, offers easy termination to printed circuit boards. RoHS compliant and designed for quality, it's a must-have component for appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586683-9
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:50
Contact Amperage:12 A
Number of Positions:15
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .55 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:15
Contact Layout:Matrix
Connector Length:1.3 in, 33.05 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm, .799 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.179 in, 4.56 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1586683-9
SKU:AMP1586683-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: