926647-2
15P UN-MNL AUFN-GEH
Enhance your power and signal connections with our Universal MATE-N-LOK Housing. Designed for efficient crimp termination on panels, this UL-certified component features three rows of 15 contact positions with a 6.35mm pitch. With a voltage rating of 600 V AC and UL 94V-0 flammability standard, it ensures reliable performance in various applications. The black PA 6/6 housing is VDE tested and suitable for use in appliances, meeting RoHS compliance for environmental responsibility. Whether for HVAC systems or general power connectivity, this receptacle connector offers durability and versatility in wire-to-wire setups. Package includes 700 pieces for convenient installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926647-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 700 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926647-2 |
SKU: | AMP926647-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |