1586170-1

15P UMNL PIN HDR 94VO NDH

The Universal MATE-N-LOK series, a reliable solution for power connections. With a durable housing made of UL 94V-0 rated Nylon and Phosphor Bronze contacts, this connector ensures high performance in demanding environments. Featuring three rows of 15 pin contacts, it offers a secure board mount with through-hole solder termination. Operating at up to 600V AC and 12A, it's ideal for power applications. The white housing color and vertical mount orientation provide versatility in installation. With a compact size of 1.3 inches in length and 0.8 inches in width, it's suitable for various wire-to-board setups. The pre-tin contact plating and 150-200 µin contact mating area thickness guarantee reliable conductivity. Mating retention with a latch mechanism and polarization alignment ensure proper connection every time. RoHS compliant and suitable for a wide range of appliances, this connector is a dependable choice for power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586170-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:50
Contact Amperage:12 A
Number of Positions:15
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .549 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:15
Contact Layout:Matrix
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm, .8 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.179 in, 4.57 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1586170-1
SKU:AMP1586170-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: