926647-8

UMNL CAP HSG. 15 POS

Enhance your power and signal connections with this Universal MATE-N-LOK UMNL CAP HSG. 15 POS housing. Designed for reliable performance, it features a durable PA 6 construction and UL 94V-0 flammability standard compliance. With 15 positions spread across 3 rows, this housing accommodates various wire and cable terminations using a crimp method. The .25 in pitch, with a 600 V AC voltage rating, ensures efficient power transmission. Suitable for panel mounting, it offers easy installation with its patch and tabs feature, catering to a wide range of applications. Tested for VDE certification and boasting a GWT 750°C glow wire rating, this receptacle housing guarantees safety and quality. With 700 pieces in a pack, it's ideal for high-volume usage in appliances and other electronic devices. Upgrade your connector systems with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926647-8
Series:Universal MATE-N-LOK
Housing Material:PA 6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:700
Panel Thickness:.76 - 2.29 mm
Number of Positions:15
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:926647-8
SKU:AMP926647-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: