641991-2

07P MTA156 HDR ASSY SQ W/O#5

Enhance your power connector setups with the MTA 156 series, featuring CSA and UL standards compliance for reliable performance. Crafted with durable Polyester-GF housing in a natural hue, this connector offers a single row of 7 positions for seamless board mount installation. The termination method of through-hole soldering ensures secure connectivity, while the contact materials of copper alloy with tin plating guarantee efficient power transmission. With a high voltage rating of 600V AC and a contact amperage of 7A, it's ideal for power circuit applications. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this connector is built to withstand harsh conditions. Designed for wire-to-board setups, it's perfect for appliances and other power-centric systems. RoHS compliant and featuring UL 94V-0 flammability standard, this connector prioritizes safety and environmental consciousness. With a package quantity of 1000, it's ready to fulfill your connectivity needs in bulk. Elevate your power connections with the MTA 156 series header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641991-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:6
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.33 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:7
Post Numbers Omitted:5
Contact Layout:Inline
Connector Length:27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:641991-2
SKU:AMP641991-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: