641991-5
07P MTA156 HDT SQ W/O#1,4,6
Enhance power connectivity with our MTA 156 series connector, designed for reliable performance in a variety of applications. Featuring a durable polyester housing with GF reinforcement, this board mount connector is ideal for through-hole solder termination. With a 3.96mm pitch and 7A contact amperage, it's suitable for power circuit applications. The natural housing color and vertical mount orientation offer versatility in installation. UL 94V-0 flammability standard compliance ensures safety, while a 600V AC voltage rating guarantees reliable operation. Each package includes 1000 connectors, making it perfect for bulk projects. The tin-plated pin and tab contacts provide excellent conductivity, while the latch mating retention type ensures secure connections. Operating temperature range from -55 to 105°C (-67 to 221°F) and RoHS compliance make it suitable for various environments. Trust in the quality and performance of our MTA 156 connector for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641991-5 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .125 in, 3.17 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 7 |
Contact Layout: | Inline |
Connector Length: | 1.09 in, 27.73 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Connector Width: | .25 in, 6.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.17 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 641991-5 |
SKU: | AMP641991-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |