643406-3
05P UMNL PIN HDR ASS BLK 94VO
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power applications. With CSA and UL standards met, you can trust in its quality and safety. Featuring a durable nylon housing in sleek black, this connector is designed for board mount installation with a 6.35mm pitch. Each package contains 100 units, ideal for larger projects. The contact pins are pre-tinned for easy soldering to the PCB, ensuring a secure and efficient connection. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. With a 600V AC voltage rating and a 12A contact amperage, it's perfect for power transmission. Its compact design, with a vertical mount orientation, saves space on the PCB. The Positive Lock mating retention system provides added security during assembly. VDE tested and RoHS compliant, this connector meets international standards for quality and environmental responsibility. Perfect for appliances and other power applications, it's a versatile and dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643406-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Connector Height: | 7.62 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 33.02 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.97 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .148 in, 3.8 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643406-3 |
SKU: | AMP643406-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |