8-794536-1

06P UMNL CAP HSG 150C BLK, SPE

Enhance power and signal connectivity with our Universal MATE-N-LOK connector, designed for versatile applications. Compliant with CSA and UL standards, this durable connector features a black Nylon housing suitable for panel mounting. With two rows and six positions, it offers reliable crimp termination for optimal performance. The 6.35mm pitch and 600V AC voltage rating ensure efficient power transfer even in demanding environments. Operating temperature range from -55 to 125°C (-67 to 257°F) and UL 94V-0 flammability standard make it ideal for various appliances. The connector, with a compact size of 20.32mm length and 13.97mm width, is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Its matrix contact layout and wire-to-wire system cater to diverse circuit applications. The housing, featuring panel-mount tabs for easy installation, is not sealable but offers secure contact retention. Perfect for industrial and commercial use, this connector is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-794536-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:6
Housing Color:Black
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:1.08 in, 27.43 mm
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector Length:20.32 mm, .8 in
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:13.97 mm, .549 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:Without
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:8-794536-1
SKU:AMP8-794536-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: