643431-1

Heilind Number:AMP643431-1
Manufacturer:TE Connectivity
Manufacturer Number:643431-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

04P MTA100 HDR ASSY W/O#2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643431-1
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Number of Loaded Positions:3
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:10.16 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:2
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:643431-1
SKU:AMP643431-1

Detailed Description

Easily integrate signal connections on your PCB with our MTA 100 Series 4-position Pin Header. Designed for board mount installation, this straight orientation connector features a pitch of 2.54 mm (.1 in) and is suitable for through-hole soldering. With a durable housing made of UL 94V-0 rated polyester GF material in a natural color, it ensures reliable performance in a wide operating temperature range from -55 to 105 °C (-67 to 221 °F). Each contact, plated with tin and underplated with nickel, offers a mating retention feature for secure connections. Certified by UL (E28476) and CSA (LR7189) agencies, this RoHS-compliant connector is ideal for appliances and other electronic devices. Its compact size, measuring 10.16 mm in length and 7.87 mm in height, makes it suitable for wire-to-board applications. Trust in this high-quality PCB Pin Header for efficient and durable signal transmission in your electronic designs.