Enhance your circuitry with our MTA 100 series 7A Pin Header Connector, designed for seamless board mount installation. Featuring a durable Polyester-GF housing in natural color, this connector offers reliable performance with its copper alloy contacts and tin-plated mating area. With six contacts arranged in a single row and a 2.54mm pitch, it facilitates efficient signal transmission in various electronic applications. Operating in wide temperature ranges from -55 to 105°C, it meets stringent UL 94V-0 flammability standards for enhanced safety. Perfect for wire-to-board connections, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Trusted by agencies like CSA and UL, it guarantees quality and reliability in every use. Elevate your PCB designs with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643494-4
Series:MTA 100
Amperage:7 A
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Number of Loaded Positions:5
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:15.24 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:5
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:643494-4
SKU:AMP643494-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: