643701-1
10P MTA156 HDR ASSY STR W/0#4
Enhance your power connectivity with our MTA 156 series Board Mount Header. This UL and CSA certified connector features a durable Polyester - GF housing in a natural color, with a vertical mount orientation for easy installation. With a contact layout of 10 inline positions, it ensures reliable power transfer in appliances and other applications. The through-hole solder termination method, along with Tin plating on the contact area, guarantees secure and efficient connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this header is built to perform in various environments. With a voltage rating of 600V AC and a contact amperage of 7A, it offers robust power handling capabilities. The package includes 2000 units, making it ideal for large-scale projects. RoHS compliant and featuring UL 94V-0 flammability standard, it meets strict environmental and safety regulations. Upgrade your power connectors with this high-quality MTA 156 series header for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643701-1 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 9 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .21 in, 5.33 mm |
Connector Height: | 10.8 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 10 |
Contact Layout: | Inline |
Connector Length: | 39.62 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .15 in, 3.81 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643701-1 |
SKU: | AMP643701-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |