644354-4

04P MTA156 HDR ASSY F/L STR SN

Enhance your power connectivity with this MTA 156 series connector, designed for a variety of applications. With UL and CSA standards met, you can trust in its quality and safety. Featuring a single row layout with four tab contacts, this connector is ideal for power transmission on printed circuit boards. The durable polyester housing with glass fiber reinforcement offers reliable performance, while the copper alloy contacts ensure efficient power transfer. Operating at voltages up to 600 V AC and with a current rating of 7 A, it's suitable for demanding environments. With a vertical mount orientation and through-hole termination, installation is convenient. The natural housing color blends seamlessly with your setup, and the compact design with a low connector height minimizes space requirements. Whether for appliances or industrial equipment, this connector is a versatile solution. RoHS compliant and with a UL 94V-0 flammability rating, it meets environmental and safety standards. Trust in its performance for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644354-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in, 1.57 - 2.36 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:644354-4
SKU:AMP644354-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: