644233-6
06P SL156 HSG W/RAMP W/O#5
Enhance your power and signal connections with our SL-156 series connector, featuring a natural nylon housing with UL 94V-0 flammability standard. This receptacle, with a 6.5A amperage and 250VAC voltage rating, is designed for efficient cable mounting with a crimp termination method. Its 3.96mm pitch and 6-position layout, including 5 loaded positions, ensure reliable inline contact with sockets. The connector, suitable for appliances and certified by CSA and UL agencies, offers a wide operating temperature range from -55 to 105°C. With mating retention and locking ramp features, it guarantees secure connections for your applications while being environmentally friendly with RoHS compliance. Upgrade to this high-quality connector for seamless wire-to-board connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644233-6 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 103 |
Number of Loaded Positions: | 5 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Post Numbers Omitted: | 5 |
Contact Layout: | Inline |
Connector Length: | .933 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644233-6 |
SKU: | AMP644233-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |