Enhance your PCB connectivity with our Eurocard Type R Connector Assembly, a versatile and reliable solution for power and signal transmission. With a vertical mount orientation and through-hole solder termination, this connector offers seamless integration onto your board. Featuring 48 gold-plated contacts in a 3-row configuration, each contact is crafted from durable brass for optimal conductivity. Meeting UL 94V-0 standards for flame resistance, you can trust in the safety and performance of this connector in various environments. Whether for data transfer or device interfacing, its 1.5A amperage and 250VAC voltage rating ensure efficient power delivery. Perfect for board-to-board applications, this connector is essential for maintaining seamless communication within your electronic systems. With a straight body orientation and a compact pitch of 2.54mm, it allows for efficient PCB layout while guaranteeing a secure and stable connection. Operating within a wide temperature range from -55°C to 105°C, this connector is suitable for use in both industrial and commercial settings. Trust in our Connector Assembly for robust and dependable performance in all your connectivity needs.