66394-8

Heilind Number:AMP66394-8
Manufacturer:TE Connectivity
Manufacturer Number:66394-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ SKT,30-26,30AU/FL,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66394-8
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Wire Type:Stranded
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:.05 - .15 mm², 26 - 30 AWG
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Barrel Type:Open
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.014 - .03 in, .36 - .76 mm
Contact Retention:With
Test Current:13 A
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:CSA,IEC,UL UL 94V-0
Part Aliases:66394-8
SKU:AMP66394-8

Detailed Description

Enhance power and signal connectivity with our III+ SKT contact, designed for seamless performance in various applications. Its durable brass construction, plated with gold for optimal conductivity, ensures reliable transmission. With a contact size of 16, it accommodates stranded wires ranging from 26 to 30 AWG. The termination method of crimping guarantees secure attachment, while its UL 94V-0 certification underscores safety compliance. Operating efficiently within a wide temperature range of -55 to 90°C (-67 to 194°F), this contact is ideal for industrial use. Featuring a reeled packaging with 4000 units, it streamlines installation processes. Trust in its quality, supported by CSA, IEC, and UL certifications, making it a vital component in power and signal circuitry.