66507-3
Cut Strip - 20 DF PIN
Enhance your cable-to-cable connectivity with our Cut Strip - 20 DF PIN from the Crimp Snap series. Designed for male gender applications, this contact features a durable brass construction with gold plating, ensuring reliable signal transmission. The 1.2 A amperage rating makes it suitable for various electronic devices. With a pin diameter of 1.02 mm (.04 in), it accommodates wire sizes ranging from .08 to .2 mm² (24-28 AWG). Its Crimp termination method and insulation support guarantee secure and efficient installation. RoHS compliant and meeting standard product grade requirements, it is ideal for use in data and device applications. Trust in the quality and performance of this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66507-3 |
Series: | Crimp Snap |
Amperage: | 1.2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 1.2 A |
GPL: | 035 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Post Diameter: | 2.16 mm |
Insulation Diameter: | .04 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 0-0066507-3;66507-3 |
SKU: | AMP66507-3.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |