66592-4

Heilind Number:AMP66592-4
Manufacturer:TE Connectivity
Manufacturer Number:66592-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TYPE VI SKT,MULTI-MATE,L.P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66592-4
Series:AMP Type IV
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:1500
Cable Type:Discrete Wire
Termination Type:Crimp
GPL:230
Packaging:Loose Piece
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:4961
Wire Size:18 - 22 AWG, .3 - .9 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Barrel Type:Open
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Test Current:13 A
Contact Product Type:Contact
Part Aliases:66592-4
SKU:AMP66592-4

Detailed Description

Enhance signal connectivity with our TYPE VI SKT, MULTI-MATE, L.P. contact from the AMP Type IV series. Designed for efficient crimp termination, this brass socket contact, size 16, ensures reliable performance in various applications. With a gold-plated mating area and tin-plated termination, it offers both durability and conductivity. Suitable for use with 18-22 AWG wire, this contact accommodates wire insulation diameters ranging from .05 to .11 inches. Meeting RoHS compliance standards, it is an environmentally friendly choice for power connectors and battery clips. With a package quantity of 1500, it is ideal for high-volume assembly. Upgrade your circuitry with this industrial-grade contact, providing a test current of 13 A.