Enhance signal connectivity with our Female Crimp Socket Contact, meticulously engineered for optimal performance. Crafted from high-quality Phosphor Bronze, this Contact ensures reliable conductivity in a variety of signal applications. Its 20-sized contact and .04-inch pin diameter guarantee a secure fit, meeting the demands of professional settings. With a current rating of 3.1 A, it delivers consistent power transmission. Featuring Gold over Nickel plating in the mating area and Gold Flash plating on the PCB contact terminal, this Contact offers superior durability and corrosion resistance. Suitable for wire sizes 18-22 AWG, it accommodates a wide range of installations. The Contact's Crimp Snap-In retention type provides easy and secure assembly, while its color-code compatibility adds convenience to your workflow. Designed for Cable-to-Cable connections, it's an essential component in any signal transmission system. Trust in its standard-grade quality and RoHS compliance for peace of mind. Elevate your connectivity solutions with this premium Contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745230-4
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:3.1 A
GPL:035
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4995
Wire Size:18 - 22 AWG, .4 - .8 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:Without
Post Diameter:.085 in
Accepts Wire Insulation Diameter:.068 in
Insulation Diameter:.068 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Yes
Part Aliases:745230-4
SKU:AMP745230-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: