| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66597-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66597-1 |
| Replacement Part: | 66597-8 |
| SKU: | AMP66597-1 |
66597-1
Specifications
Detailed Description
Enhance your connectivity with our III+ PIN for 18-14 gauge wires, featuring a durable Tin-Lead finish. This straight strip contact, part of the AMP Type III+ series, ensures reliable power and signal transmission in industrial settings. With a contact size of 16, it offers a secure fit for .8-2 mm² wires. Each package contains 4000 units, ready for crimp termination on discrete wires. Operating efficiently in temperatures ranging from -55 to 90°C (-67 to 194°F), this brass contact with precious metal plating guarantees high performance and longevity. Perfect for wire and cable applications, it accommodates insulation diameters of .11-.15 inches (2.79-3.81 mm) and supports a test current of 13 A. Upgrade your connectors with this essential component, designed for seamless integration into various circuit setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1438031-1 | 2X8 SEALD HARN ASSY W/O CPA | ![]() |
| TE Connectivity 788153-2 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


