66597-4
III+ PIN,18-14,TIN-LEAD,STRIP
Enhance your power and signal connections with our AMP Type III+ Pin. This straight contact features durable phosphor bronze construction with tin-lead plating, ensuring reliable performance in a variety of environments. With a contact size of 16, it accommodates wire sizes ranging from 14 to 18 AWG, making it versatile for different applications. Operating efficiently in temperatures as low as -55°C and as high as 90°C, this contact is suitable for industrial use. Its crimp termination and precious metal mating area plating guarantee secure and efficient connectivity. Each package contains 4000 contacts, conveniently supplied on a reel for easy handling. Upgrade your connectivity solutions with this high-quality AMP product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66597-4 |
Series: | AMP Type III+ |
Contact Material: | Phosphor Bronze |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66597-4 |
SKU: | AMP66597-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |