| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66597-5 |
| Series: | AMP Type III+ |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66597-5 |
| SKU: | AMP66597-5 |
66597-5
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN contact, designed for 18-14 gauge cables. Featuring a durable phosphor bronze construction with precious metal plating in the mating area, this contact ensures reliable performance in industrial environments. With a crimp termination method and acceptance of wire sizes ranging from .8 to 2 mm² (.11 to .15 in), it offers easy installation and secure connectivity. Operating within a wide temperature range from -55 to 90°C (-67 to 194°F) and compliant with RoHS standards, it guarantees safety and efficiency. Perfect for battery and coin cell applications, this contact is a vital component for your connectivity needs.


