7-1393116-2

KUMP-11D18-24=KU-

Enhance your electrical system with the KUMP-11D18-24=KU- Power Relay, offering a reliable solution for various applications. With a contact voltage of 277 VAC and an amperage capacity of 15 A, this relay ensures efficient power control. The Silver Cadmium Oxide (AgCdO) contact material guarantees durability and high performance. Operating within a wide temperature range of -45 to 55 °C, it remains functional in diverse environments. Featuring 2 Form C (CO) contact arrangement and two poles, it facilitates versatile connectivity. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power relay system with this efficient component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393116-2
Amperage:15 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:277 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP7-1393116-2
series:Potter & Brumfield KUMP
Product Weight:85 g / 2.988 oz
Contact Current Class:10 - 20 A / 16 A
Terminal Type:Quick Connect / Solder
Product Height:50 mm / 1.97 in
Height Class (Mechanical):40 - 50 mm
Product Length:38.9 mm / 1.55 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:1000 - 1500 mW
Coil Power Rating DC:1250 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:15 A
Contact Limiting Continuous Current:15 A
Contact Limiting Making Current:15 A
Contact Limiting Short-Time Current:15 A
Insulation Initial Resistance:100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2200 V / 2200 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):55 °C / 131 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:7-1393116-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: