7-1452653-3
MCON 1.2 LL REC SRC AG
Enhance your automotive, truck, bus, and off-road electrical systems with our MCON 1.2 LL REC SRC AG terminals. Designed for reliable performance in demanding environments, these receptacles feature a robust F-Crimp design for secure wire connections. With a tin contact plating and a wide operating temperature range of -40 to 150°C (-40 to 302°F), they ensure optimal conductivity and durability in extreme conditions. The locking lance and terminal primary locking feature guarantee a stable and vibration-resistant connection. RoHS compliant and suitable for wire sizes ranging from .25 to .35mm², these terminals offer a high-amperage capacity of 10A, making them ideal for a wide range of automotive applications. Upgrade your connectivity with these high-quality connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-1452653-3 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | .25 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP7-1452653-3 |
series: | MCON Interconnection System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 1.1 - 1.75 mm / .043 - .069 in |
Wire Size Search: | 22 AWG / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download |
02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download |