7-1625865-3

Heilind Number:AMP7-1625865-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1625865-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 8R06 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625865-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:8.06 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1625865-3

Detailed Description

Enhance your electronic projects with our precision RP 2A 8R06 0805 chip resistor, offering a resistance of 8.06 Ω with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor ensures accuracy with a low temperature coefficient of 15PPM. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, allows for easy integration onto PCBs. With a power rating of .125 W and a rated voltage of 150 V, this component is suitable for a wide range of applications. Boasting solder termination and RoHS compliance, it meets industry standards for environmental sustainability. Elevate your circuitry with this high-quality resistor from our Surface Mount Resistors collection.