7-1879254-6

Heilind Number:AMP7-1879254-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 42R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879254-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:42.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879254-6

Detailed Description

Enhance your electronic circuits with the RP 2B 42R2 0.1% 15PPM Cut Length precision resistor. This high-quality component, featuring a thin film element type, offers a resistance of 42.2 Ω with a tolerance of 0.1%. Operating at a power rating of 0.25 W and a rated voltage of 200 V, it ensures reliable performance in demanding applications. The surface mount design and solder termination type make installation easy, while its compact dimensions of 3.05 x 1.55 x 0.55 mm accommodate space-constrained setups. Trust in the precision and durability of this resistor for your projects, as it complies with RoHS regulations for environmental responsibility.