7-1879258-3

Heilind Number:AMP7-1879258-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879258-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 976R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879258-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879258-3

Detailed Description

Enhance the precision of your electronic circuits with the RP 2B 976R Thin Film Precision Resistor. Boasting a resistance of 976 ohms with a tight tolerance of 0.1%, this Surface Mount resistor ensures accurate performance. Operating at a power rating of 0.25W and a rated voltage of 200V, it is suitable for a wide range of applications. With a compact 1206 size code and solder termination, it's easy to integrate into your designs. The resistor's dimensions of 3.05 x 1.55 x 0.55mm make it space-efficient without compromising on performance. Whether you're working on consumer electronics or industrial machinery, this component, compliant with RoHS standards, guarantees reliability and precision in every use. Elevate your projects with the RP 2B 976R Thin Film Precision Resistor.