| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879258-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879258-7 |
7-1879258-7
Specifications
Detailed Description
Enhance circuit performance with our RP 2B 1K0 precision resistor, designed for high-accuracy applications. With a resistance of 1 KΩ and a tolerance of .1%, this thin film resistor ensures reliable and consistent performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of electronic devices. The surface mount design and solder termination make for easy installation, while the compact 1206 size fits seamlessly into any layout. Trust in the quality of our precision resistors for optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


