7-1879261-6

Heilind Number:AMP7-1879261-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879261-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 10K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879261-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879261-6

Detailed Description

Enhance precision in your electronic circuits with this RP 2B 10K7 0.1% 15PPM thin film precision resistor. Designed for surface mount applications, this resistor features a resistance of 10.7 KΩ with a tolerance of .1% for accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable operation in various circuitry. The solder termination type allows for easy installation, while the compact dimensions of 3.05 x 1.55 x .55 mm make it suitable for space-constrained designs. Trust in its high-quality construction and 15PPM temperature coefficient for consistent and stable resistance values, essential for demanding electronic projects.