7-1879261-7

Heilind Number:AMP7-1879261-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879261-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 10K7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879261-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879261-7

Detailed Description

Enhance precision in your electronic projects with the RP 2B 10K7 0.1% 15PPM 1K RL surface mount resistor. This thin film resistor, with a resistance of 10.7 KΩ and a tolerance of .1%, ensures accuracy in voltage regulation. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable performance. With solder termination and a compact 1206 size code, it is easy to integrate onto your PCB. Featuring RoHS compliance, it meets environmental standards without compromising on quality. Perfect for applications where precision is key, this resistor from Surface Mount Resistors is a valuable addition to your component inventory.