| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879263-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879263-4 |
7-1879263-4
Specifications
Detailed Description
Enhance precision in your electronic designs with our RP 2B 51K1 0.1% 15PPM 1K RL thin film resistor. Offering a resistance of 51.1 KΩ with a tolerance of .1%, this surface mount component ensures reliable performance in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of circuitry. Measuring just 3.05 x 1.55 x .55 mm, it's compact and easy to integrate. Featuring solder termination and RoHS compliance, it meets environmental standards. Trust in the quality of our precision resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 7-1879263-5 | ![]() |


