| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879265-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 249 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879265-3 |
7-1879265-3
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 249K Precision Resistor, a reliable component designed for optimal performance. With a resistance of 249 KΩ and a tolerance of .1%, this thin film resistor ensures precise and accurate operation. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. RoHS compliant and boasting a low temperature coefficient of 15PPM, this resistor guarantees quality and compliance with environmental standards. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


