| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879272-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879272-7 |
7-1879272-7
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 432 ohms with a tolerance of 0.1%. Its thin film element ensures reliable performance, while its small 0805 size makes it ideal for surface mount applications. With a power rating of 0.125W and a rated voltage of 150V, this resistor is perfect for demanding circuitry. RoHS compliance guarantees environmental responsibility, and its solder termination type simplifies installation. Upgrade your designs with the high-quality RP 2A 432R 0.1% 15PPM 1K RL resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


