7-1879274-6

Heilind Number:AMP7-1879274-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879274-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879274-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879274-6

Detailed Description

Enhance precision in your electronic projects with this RP 2A 2K1 0.1% 15PPM Cut Length resistor. Designed for optimal performance, it offers a resistance of 2.1 KΩ with a tolerance of 0.1%. The thin film element ensures reliable and accurate operation, while the surface mount termination type allows for easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. With dimensions of 2 x 1.25 x .55 mm, it can fit seamlessly into your circuit design. Trust in its quality and precision for your next project.