| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879277-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 23.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879277-9 |
7-1879277-9
Specifications
Detailed Description
Enhance your precision circuitry with our cutting-edge RP 2A 23K7 0.1% 15PPM Thin Film Resistor. This high-performance component features a resistance of 23.7 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Its miniature 0805 size and surface mount termination make it ideal for space-constrained applications. With a power rating of .125 W and a rated voltage of 150 V, it offers robust performance in demanding environments. Trust in its quality for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


