7-1879279-6

Heilind Number:AMP7-1879279-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879279-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 115K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879279-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:115 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879279-6

Detailed Description

Enhance precision in your electronic projects with the RP 2A 115K 0.1% 15PPM CUT LENGTH resistor. This surface mount component, with a size code of 0805 and dimensions of 2 x 1.25 x .5 mm, guarantees optimal performance in a compact form factor. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality in various circuit applications. With a thin film element type and a tolerance of .1%, this resistor ensures accurate and stable resistance of 115 KΩ. Its solder termination type and surface mount mounting style make for easy and secure installation. Trust in its quality as a RoHS-compliant component from the Surface Mount Resistors product line, essential for your passive electronic component needs.